UCC23313BQDWYQ1 | ||
---|---|---|
DigiKey Part Number | 296-UCC23313BQDWYQ1-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC23313BQDWYQ1 | |
Description | DGTL ISO 3.75KV 1CH GT DVR 6SOIC | |
Customer Reference | ||
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 105ns, 105ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 3A, 3.5A | |
Current - Peak Output | 4.5A, 5.3A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.90300 | ¥219.03 |
25 | ¥20.70720 | ¥517.68 |
100 | ¥17.94650 | ¥1,794.65 |
300 | ¥17.02647 | ¥5,107.94 |
500 | ¥15.27776 | ¥7,638.88 |
1,000 | ¥12.88490 | ¥12,884.90 |
2,500 | ¥12.24066 | ¥30,601.65 |
5,000 | ¥11.78048 | ¥58,902.40 |