LM2907MX/NOPB | ||
---|---|---|
DigiKey Part Number | LM2907MX/NOPBTR-ND - Tape & Reel (TR) LM2907MX/NOPBCT-ND - Cut Tape (CT) LM2907MX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2907MX/NOPB | |
Description | IC F/V CONV 10KHZ 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2907MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.48000 | ¥17.48 |
10 | ¥15.69100 | ¥156.91 |
25 | ¥14.79960 | ¥369.99 |
100 | ¥12.61020 | ¥1,261.02 |
250 | ¥11.84032 | ¥2,960.08 |
500 | ¥10.36034 | ¥5,180.17 |
1,000 | ¥8.58430 | ¥8,584.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.99232 | ¥19,980.80 |
5,000 | ¥7.69629 | ¥38,481.45 |