UCC23313BQDWYRQ1 | ||
---|---|---|
DigiKey Part Number | 296-UCC23313BQDWYRQ1TR-ND - Tape & Reel (TR) 296-UCC23313BQDWYRQ1CT-ND - Cut Tape (CT) 296-UCC23313BQDWYRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC23313BQDWYRQ1 | |
Description | DGTL ISO 3.75KV 1CH GT DVR 6SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 105ns, 105ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 3A, 3.5A | |
Current - Peak Output | 4.5A, 5.3A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.06600 | ¥160.66 |
25 | ¥15.15120 | ¥378.78 |
100 | ¥12.91000 | ¥1,291.00 |
250 | ¥12.12224 | ¥3,030.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥10.60686 | ¥9,015.83 |
1,700 | ¥8.78849 | ¥14,940.43 |
2,550 | ¥8.18240 | ¥20,865.12 |
5,950 | ¥7.87936 | ¥46,882.19 |