UCC21520ADWR | ||
---|---|---|
DigiKey Part Number | 296-48796-2-ND - Tape & Reel (TR) 296-48796-1-ND - Cut Tape (CT) 296-48796-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC21520ADWR | |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC21520ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.16400 | ¥321.64 |
25 | ¥30.40760 | ¥760.19 |
100 | ¥26.35450 | ¥2,635.45 |
250 | ¥25.00272 | ¥6,250.68 |
500 | ¥22.43500 | ¥11,217.50 |
1,000 | ¥18.92107 | ¥18,921.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.97503 | ¥35,950.06 |