UCC21530DWKR | ||
---|---|---|
DigiKey Part Number | 296-UCC21530DWKRTR-ND - Tape & Reel (TR) 296-UCC21530DWKRCT-ND - Cut Tape (CT) 296-UCC21530DWKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC21530DWKR | |
Description | IC GATE DRVR ISOLATED | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC21530DWKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 3V ~ 18V | |
Logic Voltage - VIL, VIH | 1.2V, 1.6V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | CMOS/TTL | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.03200 | ¥300.32 |
25 | ¥28.39600 | ¥709.90 |
100 | ¥24.60820 | ¥2,460.82 |
250 | ¥23.34632 | ¥5,836.58 |
500 | ¥20.94864 | ¥10,474.32 |
1,000 | ¥17.66761 | ¥17,667.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.78422 | ¥33,568.44 |