Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27282DR

DigiKey Part Number
296-UCC27282DRTR-ND - Tape & Reel (TR)
296-UCC27282DRCT-ND - Cut Tape (CT)
296-UCC27282DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27282DR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27282DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.3V, 1.9V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
2.5A, 3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
120 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
12ns, 10ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
5.5V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,568
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.67000¥15.67
10¥11.47800¥114.78
25¥10.43560¥260.89
100¥9.28680¥928.68
250¥8.73940¥2,184.85
500¥8.40906¥4,204.53
1,000¥8.36939¥8,369.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.85032¥19,625.80
5,000¥7.67735¥38,386.75
7,500¥7.59076¥56,930.70
Manufacturers Standard Package