CC3220MODASF12MONR | ||
---|---|---|
DigiKey Part Number | 296-47158-2-ND - Tape & Reel (TR) 296-47158-1-ND - Cut Tape (CT) 296-47158-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC3220MODASF12MONR | |
Description | IC RF TXRX+MCU WIFI 63SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | CC3220MODASF12MONR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 17dBm | |
Sensitivity | -95dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | - | |
GPIO | 21 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 63-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.72000 | ¥156.72 |
10 | ¥141.76700 | ¥1,417.67 |
25 | ¥130.57440 | ¥3,264.36 |
100 | ¥119.38360 | ¥11,938.36 |
250 | ¥111.92196 | ¥27,980.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥104.46052 | ¥62,676.31 |