


CC3220MODASM2MONR | |
|---|---|
DigiKey Part Number | 296-47159-2-ND - Tape & Reel (TR) 296-47159-1-ND - Cut Tape (CT) 296-47159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3220MODASM2MONR |
Description | IC RF TXRX+MCU WIFI 63SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CC3220MODASM2MONR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 17dBm | |
Sensitivity | -95dBm | |
Memory Size | 256kB RAM | |
Serial Interfaces | - | |
GPIO | 21 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 63-SMD Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.52000 | ¥127.52 |
| 10 | ¥110.96800 | ¥1,109.68 |
| 25 | ¥105.22720 | ¥2,630.68 |
| 100 | ¥97.34550 | ¥9,734.55 |
| 250 | ¥92.62916 | ¥23,157.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥88.45863 | ¥53,075.18 |

