SS115 | ||
---|---|---|
DigiKey Part Number | 1801-SS115TR-ND - Tape & Reel (TR) 1801-SS115CT-ND - Cut Tape (CT) 1801-SS115DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS115 | |
Description | DIODE SCHOTTKY 150V 1A DO214AC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥2.73200 | ¥27.32 |
100 | ¥1.37880 | ¥137.88 |
500 | ¥1.12516 | ¥562.58 |
1,000 | ¥0.83477 | ¥834.77 |
2,000 | ¥0.70226 | ¥1,404.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.67143 | ¥5,035.72 |
15,000 | ¥0.58069 | ¥8,710.35 |
37,500 | ¥0.56980 | ¥21,367.50 |
52,500 | ¥0.47181 | ¥24,770.03 |