SS1150-LTP | ||
---|---|---|
DigiKey Part Number | SS1150-LTPMSTR-ND - Tape & Reel (TR) SS1150-LTPMSCT-ND - Cut Tape (CT) SS1150-LTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS1150-LTP | |
Description | DIODE SCHOTTKY 150V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20180 | ¥120.18 |
500 | ¥1.06540 | ¥532.70 |
1,000 | ¥0.82914 | ¥829.14 |
2,000 | ¥0.74209 | ¥1,484.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72551 | ¥3,627.55 |
10,000 | ¥0.64259 | ¥6,425.90 |
25,000 | ¥0.63429 | ¥15,857.25 |
50,000 | ¥0.53894 | ¥26,947.00 |
125,000 | ¥0.51821 | ¥64,776.25 |