SS110H | ||
---|---|---|
DigiKey Part Number | 1801-SS110HTR-ND - Tape & Reel (TR) 1801-SS110HCT-ND - Cut Tape (CT) 1801-SS110HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS110H | |
Description | DIODE SCHOTTKY 100V 1A DO214AC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS110H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.09020 | ¥109.02 |
500 | ¥0.88940 | ¥444.70 |
1,000 | ¥0.65987 | ¥659.87 |
2,000 | ¥0.55512 | ¥1,110.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.53074 | ¥3,980.55 |
15,000 | ¥0.45901 | ¥6,885.15 |
37,500 | ¥0.45041 | ¥16,890.38 |
52,500 | ¥0.37295 | ¥19,579.88 |
187,500 | ¥0.36721 | ¥68,851.88 |