SL110A-TP | |
---|---|
DigiKey Part Number | SL110A-TPMSTR-ND - Tape & Reel (TR) SL110A-TPMSCT-ND - Cut Tape (CT) SL110A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL110A-TP |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39490 | ¥139.49 |
500 | ¥1.23608 | ¥618.04 |
1,000 | ¥0.96187 | ¥961.87 |
2,000 | ¥0.86089 | ¥1,721.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61361 | ¥3,068.05 |
10,000 | ¥0.53069 | ¥5,306.90 |
25,000 | ¥0.52074 | ¥13,018.50 |
50,000 | ¥0.43118 | ¥21,559.00 |
125,000 | ¥0.42455 | ¥53,068.75 |