UC3526ADW | ||
---|---|---|
DigiKey Part Number | 296-11219-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UC3526ADW | |
Description | IC REG CTRLR MULT TOP 18SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC3526ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 35V | |
Frequency - Switching | 1Hz ~ 600kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Reset, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.65400 | ¥256.54 |
40 | ¥24.25250 | ¥970.10 |
120 | ¥21.01867 | ¥2,522.24 |
280 | ¥19.94079 | ¥5,583.42 |
520 | ¥17.89290 | ¥9,304.31 |
1,000 | ¥15.09042 | ¥15,090.42 |
2,520 | ¥14.33590 | ¥36,126.47 |
5,000 | ¥13.79696 | ¥68,984.80 |