
M95020-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8676-2-ND - Tape & Reel (TR) 497-8676-1-ND - Cut Tape (CT) 497-8676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95020-WMN6TP |
Description | IC EEPROM 2KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95020-WMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV25020VE-GT3 | onsemi | 2,678 | 488-CAV25020VE-GT3CT-ND | ¥3.76000 | Upgrade |
| 25AA02E64-I/SN | Microchip Technology | 446 | 25AA02E64-I/SN-ND | ¥4.83000 | Similar |
| 25AA02UID-I/SN | Microchip Technology | 984 | 25AA02UID-I/SN-ND | ¥4.47000 | Similar |
| 25AA02UIDT-I/SN | Microchip Technology | 2,726 | 150-25AA02UIDT-I/SNCT-ND | ¥4.92000 | Similar |
| AT25020B-SSHL-T | Microchip Technology | 29,997 | AT25020B-SSHL-TCT-ND | ¥2.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 10 | ¥2.71100 | ¥27.11 |
| 25 | ¥2.64080 | ¥66.02 |
| 50 | ¥2.58900 | ¥129.45 |
| 100 | ¥2.53530 | ¥253.53 |
| 250 | ¥2.46296 | ¥615.74 |
| 500 | ¥2.40788 | ¥1,203.94 |
| 1,000 | ¥2.35250 | ¥2,352.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.27927 | ¥5,698.18 |
| 5,000 | ¥2.22412 | ¥11,120.60 |
| 7,500 | ¥2.19206 | ¥16,440.45 |
| 12,500 | ¥2.15192 | ¥26,899.00 |
| 17,500 | ¥2.12568 | ¥37,199.40 |
| 25,000 | ¥2.09805 | ¥52,451.25 |

