
25AA02UIDT-I/SN | |
|---|---|
DigiKey Part Number | 150-25AA02UIDT-I/SNTR-ND - Tape & Reel (TR) 150-25AA02UIDT-I/SNCT-ND - Cut Tape (CT) 150-25AA02UIDT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA02UIDT-I/SN |
Description | IC EEPROM 2KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA02UIDT-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA020AT-I/SN | Microchip Technology | 2,177 | 25AA020AT-I/SNCT-ND | ¥4.92000 | Similar |
| AT25020B-SSHL-T | Microchip Technology | 29,997 | AT25020B-SSHL-TCT-ND | ¥2.86000 | Similar |
| BR25H020F-2CE2 | Rohm Semiconductor | 1,373 | BR25H020F-2CE2CT-ND | ¥4.75000 | Similar |
| BR25L020FJ-WE2 | Rohm Semiconductor | 61 | BR25L020FJ-WE2CT-ND | ¥6.63000 | Similar |
| CAT25020VI-GT3 | onsemi | 12,873 | CAT25020VI-GT3OSCT-ND | ¥3.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.51223 | ¥14,890.36 |

