
BR25L020FJ-WE2 | |
|---|---|
DigiKey Part Number | BR25L020FJ-WE2TR-ND - Tape & Reel (TR) BR25L020FJ-WE2CT-ND - Cut Tape (CT) BR25L020FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L020FJ-WE2 |
Description | IC EEPROM 2KBIT SPI 5MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 5 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA020A-I/SN | Microchip Technology | 396 | 25AA020A-I/SN-ND | ¥4.48000 | Similar |
| 25AA020AT-I/SN | Microchip Technology | 2,177 | 25AA020AT-I/SNCT-ND | ¥4.92000 | Similar |
| 25AA02E48-I/SN | Microchip Technology | 0 | 25AA02E48-I/SN-ND | ¥4.83000 | Similar |
| 25AA02E48T-I/SN | Microchip Technology | 11,635 | 25AA02E48T-I/SNCT-ND | ¥5.10000 | Similar |
| 25AA02E64-I/SN | Microchip Technology | 446 | 25AA02E64-I/SN-ND | ¥4.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.63000 | ¥6.63 |
| 10 | ¥6.24900 | ¥62.49 |
| 25 | ¥6.08080 | ¥152.02 |
| 50 | ¥5.95000 | ¥297.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.20637 | ¥13,015.92 |

