
GBPC3506-G | |
|---|---|
DigiKey Part Number | 641-1378-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506-G |
Description | BRIDGE RECT 1PHASE 600V 35A GBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 35 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.18000 | ¥52.18 |
| 50 | ¥27.48460 | ¥1,374.23 |
| 100 | ¥25.10190 | ¥2,510.19 |
| 500 | ¥20.92806 | ¥10,464.03 |
| 1,000 | ¥19.58815 | ¥19,588.15 |
| 2,000 | ¥18.64884 | ¥37,297.68 |


