
UC3526ADWTR | |
|---|---|
DigiKey Part Number | 296-39522-2-ND - Tape & Reel (TR) 296-39522-1-ND - Cut Tape (CT) 296-39522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3526ADWTR |
Description | IC REG CTRLR MULT TOP 18SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3526ADWTR Models |
Category | Frequency - Switching 1Hz ~ 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Reset, Soft Start |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 18-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 35V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥22.67600 | ¥226.76 |
| 25 | ¥20.81400 | ¥520.35 |
| 100 | ¥18.76710 | ¥1,876.71 |
| 250 | ¥17.79040 | ¥4,447.60 |
| 500 | ¥17.61310 | ¥8,806.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥17.66603 | ¥35,332.06 |
| 4,000 | ¥17.31071 | ¥69,242.84 |



