Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK320ADU120R

DigiKey Part Number
497-17801-2-ND - Tape & Reel (TR)
497-17801-1-ND - Cut Tape (CT)
497-17801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK320ADU120R
Description
IC REG LINEAR 12V 200MA SOT89
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
LDK320ADU120R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
100 µA
Part Status
Active
PSRR
88dB ~ 48dB (120Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
12V
Supplier Device Package
SOT-89
Voltage Dropout (Max)
0.35V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,646
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.33200¥23.32
25¥2.07760¥51.94
100¥1.79540¥179.54
250¥1.66160¥415.40
500¥1.58072¥790.36
1,000¥1.51407¥1,514.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.44378¥3,609.45
5,000¥1.40140¥7,007.00
7,500¥1.38017¥10,351.27
12,500¥1.35666¥16,958.25
17,500¥1.34291¥23,500.92
25,000¥1.32970¥33,242.50
Manufacturers Standard Package