
TLV2888DR | |
|---|---|
DigiKey Part Number | 296-TLV2888DRTR-ND - Tape & Reel (TR) 296-TLV2888DRCT-ND - Cut Tape (CT) 296-TLV2888DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2888DR |
Description | DUAL, 36V, 14MHZ, ZERO-DRIFT, MU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 1.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 42 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.80000 | ¥18.80 |
| 10 | ¥13.85900 | ¥138.59 |
| 25 | ¥12.63440 | ¥315.86 |
| 100 | ¥11.27970 | ¥1,127.97 |
| 250 | ¥10.63456 | ¥2,658.64 |
| 500 | ¥10.27340 | ¥5,136.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.40033 | ¥16,200.99 |
| 6,000 | ¥5.27872 | ¥31,672.32 |
| 9,000 | ¥5.21783 | ¥46,960.47 |
| 15,000 | ¥5.15038 | ¥77,255.70 |











