Inrush Current Limiter 10 Ohms ±20% 700 mA 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-010D5

DigiKey Part Number
317-1145-ND
Manufacturer
Manufacturer Product Number
MF72-010D5
Description
ICL 10 OHM 20% 700MA 7MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 700 mA 0.276" (7.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Cantherm
Current - Steady State Max
700 mA
Series
R @ Current
771 mOhms
Packaging
Bulk
Diameter
0.276" (7.00mm)
Part Status
Active
Lead Spacing
0.098" (2.50mm)
R @ 25°C
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,350
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
5¥3.17600¥15.88
10¥2.93600¥29.36
50¥2.43460¥121.73
100¥2.24700¥224.70
250¥2.02020¥505.05
500¥1.86372¥931.86
1,000¥1.71867¥1,718.67
5,000¥1.42176¥7,108.80
Manufacturers Standard Package