Inrush Current Limiter 10 Ohms ±20% 5 A 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57238S0100M000

DigiKey Part Number
495-2101-ND
Manufacturer
Manufacturer Product Number
B57238S0100M000
Description
ICL 10 OHM 20% 5A 16MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 5 A 0.630" (16.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57238S0100M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
5 A
Series
Diameter
0.630" (16.00mm)
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,989
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
5¥7.70800¥38.54
10¥7.11200¥71.12
50¥5.89980¥294.99
100¥5.44330¥544.33
250¥4.89252¥1,223.13
500¥4.51178¥2,255.89
1,000¥4.15906¥4,159.06
5,000¥3.43590¥17,179.50
Manufacturers Standard Package