UA79M05CKVURG3 | ||
---|---|---|
DigiKey Part Number | 296-20735-2-ND - Tape & Reel (TR) 296-20735-1-ND - Cut Tape (CT) 296-20735-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UA79M05CKVURG3 | |
Description | IC REG LINEAR -5V 500MA TO252-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-252-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | UA79M05CKVURG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -25V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 350mA | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.74800 | ¥67.48 |
25 | ¥6.40640 | ¥160.16 |
100 | ¥5.26300 | ¥526.30 |
250 | ¥4.92004 | ¥1,230.01 |
500 | ¥4.34800 | ¥2,174.00 |
1,000 | ¥3.43266 | ¥3,432.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.20381 | ¥8,009.52 |
5,000 | ¥3.04362 | ¥15,218.10 |
12,500 | ¥2.92920 | ¥36,615.00 |
25,000 | ¥2.83766 | ¥70,941.50 |