MC34161DMR2G | |
---|---|
DigiKey Part Number | MC34161DMR2GOSTR-ND - Tape & Reel (TR) MC34161DMR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC34161DMR2G |
Description | IC SUPERVISOR 2 CHANNEL MICRO8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC34161DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.68700 | ¥96.87 |
25 | ¥9.19120 | ¥229.78 |
100 | ¥7.05760 | ¥705.76 |
250 | ¥6.23680 | ¥1,559.20 |
500 | ¥5.90860 | ¥2,954.30 |
1,000 | ¥4.59559 | ¥4,595.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.36583 | ¥17,463.32 |
8,000 | ¥4.20171 | ¥33,613.68 |
12,000 | ¥4.07040 | ¥48,844.80 |