TUSB564RNQT | ||
---|---|---|
DigiKey Part Number | 296-49057-2-ND - Tape & Reel (TR) 296-49057-1-ND - Cut Tape (CT) 296-49057-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TUSB564RNQT | |
Description | IC CROSSPOINT SW 1 X 4:4 40WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Crosspoint Switch 1 x 4:4 40-WQFN (6x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TUSB564RNQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.17800 | ¥461.78 |
25 | ¥43.65400 | ¥1,091.35 |
100 | ¥37.83360 | ¥3,783.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.89356 | ¥8,973.39 |
500 | ¥32.20724 | ¥16,103.62 |
1,250 | ¥27.16276 | ¥33,953.45 |
2,500 | ¥25.80460 | ¥64,511.50 |