ISL97901CRZ-T7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2116504GNP#HA0

DigiKey Part Number
20-RAA2116504GNP#HA0TR-ND - Tape & Reel (TR)
20-RAA2116504GNP#HA0CT-ND - Cut Tape (CT)
20-RAA2116504GNP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2116504GNP#HA0
Description
IC REG BUCK ADJ 5A 28QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
500kHz, 200kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,952
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.07000¥38.07
10¥28.91500¥289.15
25¥26.61560¥665.39
100¥24.09010¥2,409.01
250¥22.88556¥5,721.39
500¥22.15978¥11,079.89
1,000¥21.56231¥21,562.31
2,500¥20.93159¥52,328.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥20.46335¥122,780.10
Manufacturers Standard Package