NCN1188MUTAG | ||
---|---|---|
DigiKey Part Number | NCN1188MUTAGOSTR-ND - Tape & Reel (TR) NCN1188MUTAGOSCT-ND - Cut Tape (CT) NCN1188MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCN1188MUTAG | |
Description | IC USB SWITCH 3:1 AUD/MHL 12UQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio, USB, Video Switch IC 2 Channel 12-UQFN (1.7x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCN1188MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, USB, Video | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 7.5Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.8GHz | |
Features | HDMI, USB 2.0, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.80560 | ¥145.14 |
100 | ¥4.45690 | ¥445.69 |
250 | ¥3.93852 | ¥984.63 |
500 | ¥3.73114 | ¥1,865.57 |
1,000 | ¥2.90200 | ¥2,902.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.75692 | ¥8,270.76 |
6,000 | ¥2.65326 | ¥15,919.56 |
15,000 | ¥2.57035 | ¥38,555.25 |
30,000 | ¥2.56542 | ¥76,962.60 |