SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A4596DBVR

DigiKey Part Number
296-17709-2-ND - Tape & Reel (TR)
296-17709-1-ND - Cut Tape (CT)
296-17709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A4596DBVR
Description
IC SWITCH SPST-NOX1 8OHM SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 8Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS5A4596DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
17ns, 14ns
-3db Bandwidth
450MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
6.5pF, 6.5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,351
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.51000¥3.51
10¥2.47200¥24.72
25¥2.20360¥55.09
100¥1.90600¥190.60
250¥1.76500¥441.25
500¥1.67998¥839.99
1,000¥1.60982¥1,609.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.52317¥4,569.51
6,000¥1.48078¥8,884.68
9,000¥1.45954¥13,135.86
15,000¥1.43601¥21,540.15
21,000¥1.42226¥29,867.46
30,000¥1.40903¥42,270.90
Manufacturers Standard Package

Other Suppliers on DigiKey

109,179In Stock
Ships from Rochester Electronics, LLC