TS3A44159RSVR | ||
---|---|---|
DigiKey Part Number | 296-24792-2-ND - Tape & Reel (TR) 296-24792-1-ND - Cut Tape (CT) 296-24792-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS3A44159RSVR | |
Description | IC SWITCH SPDTX4 450MOHM 16UQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit IC Switch 2:1 450mOhm 16-UQFN (2.6x1.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | TS3A44159RSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 450mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 23ns, 32ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | 139pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -73dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.32100 | ¥63.21 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.84600 | ¥484.60 |
250 | ¥4.50104 | ¥1,125.26 |
500 | ¥3.83064 | ¥1,915.32 |
1,000 | ¥3.06455 | ¥3,064.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77722 | ¥8,331.66 |
6,000 | ¥2.58569 | ¥15,514.14 |
15,000 | ¥2.48992 | ¥37,348.80 |
30,000 | ¥2.39415 | ¥71,824.50 |