SKRHAAE010 | ||
---|---|---|
DigiKey Part Number | 4809-SKRHAAE010TR-ND - Tape & Reel (TR) 4809-SKRHAAE010CT-ND - Cut Tape (CT) 4809-SKRHAAE010DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKRHAAE010 | |
Description | SWITCH JOYSTICK DIGITAL 50MA 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | 1 Pushbutton | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Force | 125gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
5 | ¥22.06600 | ¥110.33 |
10 | ¥18.56100 | ¥185.61 |
25 | ¥17.55800 | ¥438.95 |
50 | ¥16.55340 | ¥827.67 |
100 | ¥15.04940 | ¥1,504.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥15.04900 | ¥19,563.70 |