




JS1400AFQ | |
|---|---|
DigiKey Part Number | 141-JS1400AFQTR-ND - Tape & Reel (TR) 141-JS1400AFQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JS1400AFQ |
Description | SWITCH NAVIGATION DGTL 50MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | JS1400AFQ Models |
Category | Current Rating (Amps) 50mA (DC) |
Manufacturer E-Switch | Voltage Rating - DC 12 V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Navigation Switch, 2 - Axis | Mechanical Life 100,000 Cycles |
Actuator Type Plunger for Cap | Electrical Life 100,000 Cycles |
Switch Function 4-Way Directional, Center Select | Operating Force 160/360gf |
Output Digital (Mechanical Switch) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.09000 | ¥32.09 |
| 5 | ¥27.98200 | ¥139.91 |
| 10 | ¥26.37800 | ¥263.78 |
| 25 | ¥24.40680 | ¥610.17 |
| 50 | ¥23.00880 | ¥1,150.44 |
| 100 | ¥21.68980 | ¥2,168.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥18.06382 | ¥15,354.25 |
| 1,700 | ¥17.01956 | ¥28,933.25 |
| 2,550 | ¥16.43558 | ¥41,910.73 |
| 4,250 | ¥16.08970 | ¥68,381.23 |








