




JS1300AQ | |
|---|---|
DigiKey Part Number | EG4408TR-ND - Tape & Reel (TR) EG4408CT-ND - Cut Tape (CT) EG4408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS1300AQ |
Description | SWITCH NAV TACTILE 50MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | JS1300AQ Models |
Category | Current Rating (Amps) 50mA (DC) |
Manufacturer E-Switch | Voltage Rating - DC 12 V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Navigation Switch, 2 - Axis | Mechanical Life 200,000 Cycles |
Actuator Type Tactile (5 Button) | Electrical Life 200,000 Cycles |
Switch Function 4-Way Directional, Center Select | Base Product Number |
Output Digital (Mechanical Switch) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.57000 | ¥19.57 |
| 5 | ¥17.08600 | ¥85.43 |
| 10 | ¥16.10700 | ¥161.07 |
| 25 | ¥14.90640 | ¥372.66 |
| 50 | ¥14.05320 | ¥702.66 |
| 100 | ¥13.24910 | ¥1,324.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.05895 | ¥25,147.38 |
| 5,000 | ¥9.58770 | ¥47,938.50 |











