Joystick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKRHABE010

DigiKey Part Number
4809-SKRHABE010TR-ND - Tape & Reel (TR)
4809-SKRHABE010CT-ND - Cut Tape (CT)
4809-SKRHABE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRHABE010
Description
SWITCH JOYSTICK DIGITAL 50MA 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
SKRHABE010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Digital (Mechanical Switch)
Manufacturer
Alps Alpine
Current Rating (Amps)
50mA (DC)
Series
Voltage Rating - DC
12 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Type
Joystick, 2 - Axis
Operating Temperature
-40°C ~ 85°C
Actuator Type
Plunger for Cap
Mechanical Life
200,000 Cycles
Switch Function
4-Way Directional, Center Select
Electrical Life
200,000 Cycles
Functions, Extra
1 Pushbutton
Operating Force
125gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,152
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.14000¥25.14
5¥21.94800¥109.74
10¥20.69100¥206.91
25¥19.14280¥478.57
50¥18.04780¥902.39
100¥17.01420¥1,701.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,300¥13.66270¥17,761.51
2,600¥12.87183¥33,466.76
3,900¥12.50799¥48,781.16
Manufacturers Standard Package