Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
759 In Stock | 1 : ¥26.52000 Cut Tape (CT) 850 : ¥17.68029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | - | Surface Mount | Gull Wing | -20°C ~ 70°C | - | - | - | |||
7,731 In Stock | 1 : ¥26.91000 Cut Tape (CT) 850 : ¥17.92085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | - | Surface Mount | Gull Wing | -20°C ~ 70°C | - | - | - | |||
1,112 In Stock | 1 : ¥26.91000 Cut Tape (CT) 800 : ¥17.92081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | 100 mOhms | Surface Mount | Gull Wing | -25°C ~ 70°C | - | - | - | |||
0 In Stock Check Lead Time | 1,700 : ¥11.44222 Bulk | Bulk | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | - | Surface Mount | J Lead | -20°C ~ 70°C | - | - | - | |||
0 In Stock Check Lead Time | 1,700 : ¥11.85066 Tape & Reel (TR) | Tape & Reel (TR) | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | 100 mOhms | Surface Mount | J Lead | -25°C ~ 70°C | - | - | - | |||
0 In Stock Check Lead Time | 1,700 : ¥17.68029 Tape & Reel (TR) | Tape & Reel (TR) | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | 100 mOhms | Surface Mount | Gull Wing | -25°C ~ 70°C | - | - | - | |||
0 In Stock Check Lead Time | 1,700 : ¥18.56049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | 12 V | - | - | - | Surface Mount | Gull Wing | -20°C ~ 70°C | - | - | - |