




JS1400BFQ | |
|---|---|
DigiKey Part Number | 141-JS1400BFQTR-ND - Tape & Reel (TR) 141-JS1400BFQCT-ND - Cut Tape (CT) 141-JS1400BFQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS1400BFQ |
Description | SWITCH NAVIGATION DGTL 50MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | JS1400BFQ Models |
Category | Current Rating (Amps) 50mA (DC) |
Manufacturer E-Switch | Voltage Rating - DC 12 V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Navigation Switch, 2 - Axis | Mechanical Life 100,000 Cycles |
Actuator Type Plunger for Cap | Electrical Life 100,000 Cycles |
Switch Function 4-Way Directional, Center Select | Operating Force 160/360gf |
Output Digital (Mechanical Switch) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 5 | ¥27.44000 | ¥137.20 |
| 10 | ¥25.87700 | ¥258.77 |
| 25 | ¥23.93680 | ¥598.42 |
| 50 | ¥22.56720 | ¥1,128.36 |
| 100 | ¥21.27370 | ¥2,127.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥17.71696 | ¥15,059.42 |
| 1,700 | ¥16.69260 | ¥28,377.42 |
| 2,550 | ¥16.11978 | ¥41,105.44 |
| 4,250 | ¥15.81636 | ¥67,219.53 |



