
TRS3221ECPWR | |
|---|---|
DigiKey Part Number | 296-22587-2-ND - Tape & Reel (TR) 296-22587-1-ND - Cut Tape (CT) 296-22587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3221ECPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3221ECPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.95800 | ¥109.58 |
| 25 | ¥9.96360 | ¥249.09 |
| 100 | ¥8.87120 | ¥887.12 |
| 250 | ¥8.35072 | ¥2,087.68 |
| 500 | ¥8.03694 | ¥4,018.47 |
| 1,000 | ¥8.00941 | ¥8,009.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.56606 | ¥15,132.12 |
| 4,000 | ¥7.39112 | ¥29,564.48 |
| 6,000 | ¥7.30348 | ¥43,820.88 |
| 10,000 | ¥7.20643 | ¥72,064.30 |











