TPS7A3701DRVR | ||
---|---|---|
DigiKey Part Number | 296-40973-2-ND - Tape & Reel (TR) 296-40973-1-ND - Cut Tape (CT) 296-40973-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A3701DRVR | |
Description | IC REG LINEAR POS ADJ 1A 6WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7A3701DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.03800 | ¥140.38 |
25 | ¥13.24680 | ¥331.17 |
100 | ¥11.28540 | ¥1,128.54 |
250 | ¥10.59664 | ¥2,649.16 |
500 | ¥9.27196 | ¥4,635.98 |
1,000 | ¥7.68247 | ¥7,682.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.15261 | ¥21,457.83 |
6,000 | ¥6.88770 | ¥41,326.20 |