


TPS73701DRVR | |
|---|---|
DigiKey Part Number | 296-27768-2-ND - Tape & Reel (TR) 296-27768-1-ND - Cut Tape (CT) 296-27768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73701DRVR |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73701DRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.3 mA |
Part Status Active | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.56000 | ¥16.56 |
| 10 | ¥12.14900 | ¥121.49 |
| 25 | ¥11.05480 | ¥276.37 |
| 100 | ¥9.84810 | ¥984.81 |
| 250 | ¥9.27264 | ¥2,318.16 |
| 500 | ¥8.92562 | ¥4,462.81 |
| 1,000 | ¥8.90361 | ¥8,903.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.28723 | ¥24,861.69 |
| 6,000 | ¥8.11462 | ¥48,687.72 |
| 9,000 | ¥8.02815 | ¥72,253.35 |











