CY7C68013A-56LTXI | ||
---|---|---|
DigiKey Part Number | CY7C68013A-56LTXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C68013A-56LTXI | |
Description | IC MCU USB PHERIPH FX2LP 56VQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CY7C68013A-56LTXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | 8051 | |
Program Memory Type | ROMless | |
Controller Series | CY7C680xx | |
RAM Size | 16K x 8 | |
Interface | I2C, USB, USART | |
Number of I/O | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.53000 | ¥323.53 |
10 | ¥301.85800 | ¥3,018.58 |
25 | ¥289.20560 | ¥7,230.14 |
80 | ¥262.09263 | ¥20,967.41 |
260 | ¥253.05469 | ¥65,794.22 |