CY7C68013A-56LTXCT | ||
---|---|---|
DigiKey Part Number | 448-CY7C68013A-56LTXCTTR-ND - Tape & Reel (TR) 448-CY7C68013A-56LTXCT-ND - Cut Tape (CT) 448-CY7C68013A-56LTXCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY7C68013A-56LTXCT | |
Description | IC MCU USB PHERIPH FX2LP 56VQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CY7C68013A-56LTXCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | 8051 | |
Program Memory Type | ROMless | |
Controller Series | CY7C680xx | |
RAM Size | 16K x 8 | |
Interface | I2C, USB, USART | |
Number of I/O | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.78000 | ¥146.78 |
10 | ¥134.90400 | ¥1,349.04 |
25 | ¥129.31040 | ¥3,232.76 |
100 | ¥113.93180 | ¥11,393.18 |
250 | ¥108.34008 | ¥27,085.02 |
500 | ¥101.35046 | ¥50,675.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥89.46797 | ¥178,935.94 |