UX60SC-MB-5S8(80) | ||
---|---|---|
DigiKey Part Number | H125762TR-ND - Tape & Reel (TR) H125762CT-ND - Cut Tape (CT) H125762DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UX60SC-MB-5S8(80) | |
Description | CONN RCPT USB2.0 MINI B SMD R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UX60SC-MB-5S8(80) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.68900 | ¥56.89 |
25 | ¥5.45440 | ¥136.36 |
50 | ¥5.33940 | ¥266.97 |
100 | ¥5.10790 | ¥510.79 |
250 | ¥4.64320 | ¥1,160.80 |
500 | ¥4.17888 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.69987 | ¥3,699.87 |
2,000 | ¥3.46862 | ¥6,937.24 |
3,000 | ¥3.35297 | ¥10,058.91 |
5,000 | ¥3.23736 | ¥16,186.80 |
10,000 | ¥3.07549 | ¥30,754.90 |
25,000 | ¥3.00612 | ¥75,153.00 |