UX60SC-MB-5S8 | ||
---|---|---|
DigiKey Part Number | H11589TR-ND - Tape & Reel (TR) H11589CT-ND - Cut Tape (CT) H11589DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UX60SC-MB-5S8 | |
Description | CONN RCPT USB2.0 MINI B SMD R/A | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UX60SC-MB-5S8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.20800 | ¥180.20 |
50 | ¥7.05680 | ¥352.84 |
100 | ¥6.74890 | ¥674.89 |
250 | ¥6.13568 | ¥1,533.92 |
500 | ¥5.52210 | ¥2,761.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.76323 | ¥4,763.23 |
2,000 | ¥4.46556 | ¥8,931.12 |
3,000 | ¥4.31672 | ¥12,950.16 |
5,000 | ¥4.16785 | ¥20,839.25 |
10,000 | ¥3.95947 | ¥39,594.70 |