KMBX-SMT-5S-S-30TR | ||
---|---|---|
DigiKey Part Number | 2092-KMBX-SMT-5S-S-30TR-ND - Tape & Reel (TR) 2092-KMBX-SMT-5S-S-30CT-ND - Cut Tape (CT) 2092-KMBX-SMT-5S-S-30DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KMBX-SMT-5S-S-30TR | |
Description | CONN RCPT USB2.0 MINI B SMD R/A | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | KMBX-SMT-5S-S-30TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.45000 | ¥15.45 |
10 | ¥13.47100 | ¥134.71 |
25 | ¥12.89720 | ¥322.43 |
50 | ¥12.60940 | ¥630.47 |
100 | ¥12.03620 | ¥1,203.62 |
250 | ¥10.88976 | ¥2,722.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.02990 | ¥7,020.93 |
1,400 | ¥8.59707 | ¥12,035.90 |
2,100 | ¥8.31048 | ¥17,452.01 |
3,500 | ¥8.02392 | ¥28,083.72 |
4,900 | ¥7.62272 | ¥37,351.33 |