1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
J0G-0001NL
J0G-0001NL

J0G-0001NL

DigiKey Part Number
553-1661-ND
Manufacturer
Manufacturer Product Number
J0G-0001NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
J0G-0001NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.445" (11.30mm)
Manufacturer
Pulse Electronics
LED Color
Green, Orange - Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
15.0µin (0.38µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMJK7003A98NLTaoglas Limited2,061931-TMJK7003A98NL-ND¥70.63000Similar
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.34000¥108.34
10¥92.07800¥920.78
25¥86.31240¥2,157.81
70¥80.26500¥5,618.55
140¥76.43486¥10,700.88
280¥72.78925¥20,380.99
560¥69.31852¥38,818.37
1,050¥66.31560¥69,631.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.