UX20-MB-5P | ||
---|---|---|
DigiKey Part Number | UX20-MB-5P-ND | |
Manufacturer | ||
Manufacturer Product Number | UX20-MB-5P | |
Description | CONN PLUG USB2.0 MINI B VERT | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Plug Connector 5 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UX20-MB-5P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.60000 | ¥22.60 |
10 | ¥20.50300 | ¥205.03 |
200 | ¥18.06450 | ¥3,612.90 |
1,000 | ¥13.09677 | ¥13,096.77 |
5,000 | ¥11.74193 | ¥58,709.65 |