2710/3 | ||
---|---|---|
DigiKey Part Number | W27103B-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2710/3 | |
Description | CABLE 3COND 30AWG BLK SHLD 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 3 Conductor Multi-Conductor Cable Black 30 AWG Braid 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/46 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,108.34000 | ¥4,108.34 |
3 | ¥3,800.73667 | ¥11,402.21 |
5 | ¥3,668.91400 | ¥18,344.57 |
7 | ¥3,581.03143 | ¥25,067.22 |
10 | ¥3,493.15500 | ¥34,931.55 |
25 | ¥3,273.46080 | ¥81,836.52 |