30 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,683 In Stock | 153 : ¥18.69954 Spool | - | Spool | Active | Multi-Conductor | 5 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.118" (3.00mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
612 In Stock | 153 : ¥21.18830 Spool | - | Spool | Active | Multi-Conductor | 8 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.134" (3.40mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
612 In Stock | 153 : ¥20.49516 Spool | - | Spool | Active | Multi-Conductor | 6 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.126" (3.20mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
918 In Stock | 153 : ¥22.71183 Spool | - | Spool | Active | Multi-Conductor | 9 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.142" (3.61mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
1,250 In Stock | 250 : ¥36.69336 Spool | - | Spool | Active | Multi-Conductor | 3 | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.096" (2.44mm) | Braid | 250.0' (76.2m) | Chrome | - | - | - | -20°C ~ 105°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | ||
317 In Stock | 1 : ¥42.32000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 8 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.134" (3.40mm) | Spiral | Enter Number of Meters in Order Quantity | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
13 In Stock 100 Factory | 1 : ¥4,699.79000 Spool | - | Spool | Active | Multi-Conductor | 3 | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.096" (2.44mm) | Braid | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 105°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | ||
7 In Stock | 1 : ¥5,163.35000 Spool | - | Spool | Active | Multi-Conductor | 4 | 30 AWG | 41/46 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.082" (2.08mm) | Braid | 100.0' (30.5m) | Black | - | - | 200 V | -40°C ~ 105°C | - | 0.0100" (0.254mm) | - | - | ||
6 In Stock | 1 : ¥5,642.91000 Spool | - | Spool | Active | Multi-Conductor | 5 | 30 AWG | 41/46 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.088" (2.24mm) | Braid | 100.0' (30.5m) | Black | - | - | 200 V | -40°C ~ 105°C | - | 0.0100" (0.254mm) | - | - | ||
9 In Stock | 1 : ¥2,265.68000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.064" (1.63mm) | - | 100.0' (30.5m) | Multiple | - | - | 200 V | -20°C ~ 80°C | Communication, Control | - | - | - | ||
6 In Stock | 1 : ¥3,612.78000 Spool | - | Spool | Active | Multi-Conductor | 2 | 30 AWG | 41/46 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.073" (1.85mm) | Braid | 100.0' (30.5m) | Black | - | - | 200 V | -40°C ~ 105°C | - | 0.0100" (0.254mm) | - | - | ||
9 In Stock | 1 : ¥4,108.34000 Spool | - | Spool | Active | Multi-Conductor | 3 | 30 AWG | 41/46 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.076" (1.93mm) | Braid | 100.0' (30.5m) | Black | - | - | 200 V | -40°C ~ 105°C | - | 0.0100" (0.254mm) | - | - | ||
5 In Stock | 1 : ¥6,258.23000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.064" (1.63mm) | - | 1000.0' (304.8m) | Multiple | - | - | 200 V | -20°C ~ 80°C | Communication, Control | - | - | - | ||
18 In Stock | 1 : ¥4,231.23000 Spool | - | Spool | Active | Multi-Conductor | 10 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.150" (3.81mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
27 In Stock Value Added Item | 1 : ¥39.10000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.126" (3.20mm) | Spiral | 3.28' (1.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
57 In Stock Value Added Item | 1 : ¥40.46000 Bulk | - | Bulk | Active | Multi-Conductor | 7 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.126" (3.20mm) | Spiral | 3.28' (1.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
15 In Stock Value Added Item | 1 : ¥171.65000 Bulk | - | Bulk | Active | Multi-Conductor | 5 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.118" (3.00mm) | Spiral | 16.40' (5.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
13 In Stock Value Added Item | 1 : ¥187.30000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.126" (3.20mm) | Spiral | 16.40' (5.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
6 In Stock Value Added Item | 1 : ¥193.74000 Bulk | - | Bulk | Active | Multi-Conductor | 7 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.126" (3.20mm) | Spiral | 16.40' (5.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
12 In Stock Value Added Item | 1 : ¥234.02000 Bulk | - | Bulk | Active | Multi-Conductor | 10 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.150" (3.81mm) | Spiral | 16.40' (5.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
2 In Stock Value Added Item | 1 : ¥1,056.28000 Bulk | - | Bulk | Active | Multi-Conductor | 5 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.118" (3.00mm) | Spiral | 98.43' (30.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
3 In Stock Value Added Item | 1 : ¥1,156.75000 Bulk | - | Bulk | Active | Multi-Conductor | 7 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.126" (3.20mm) | Spiral | 98.43' (30.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
13 In Stock Value Added Item | 1 : ¥1,328.23000 Bulk | - | Bulk | Active | Multi-Conductor | 9 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.142" (3.61mm) | Spiral | 98.43' (30.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
2 In Stock Value Added Item | 1 : ¥1,387.98000 Bulk | - | Bulk | Active | Multi-Conductor | 10 | 30 AWG | 25/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.150" (3.81mm) | Spiral | 98.43' (30.00m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | - | - | ||
2 In Stock | 1 : ¥2,467.03000 Spool | - | Spool | Obsolete | Multi-Conductor | 3 | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | - | 100.0' (30.5m) | Multiple | - | - | 200 V | -20°C ~ 80°C | Communication, Control | - | - | - |