8643 060250 | |
---|---|
DigiKey Part Number | BEL1110-250-ND |
Manufacturer | |
Manufacturer Product Number | 8643 060250 |
Description | CABLE 3CON 30AWG CHROME SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 30 AWG Braid 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Shield Type | Braid | |
Length | 250.0' (76.2m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.69336 | ¥9,173.34 |
500 | ¥34.93408 | ¥17,467.04 |
1,250 | ¥33.17486 | ¥41,468.58 |
2,500 | ¥32.67222 | ¥81,680.55 |