30-01204 | |
---|---|
DigiKey Part Number | 839-30-01204-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-01204 |
Description | CABLE 10COND 30AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 30 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 25/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,231.54000 | ¥4,231.54 |
3 | ¥3,914.74333 | ¥11,744.23 |
5 | ¥3,778.96400 | ¥18,894.82 |
7 | ¥3,688.45000 | ¥25,819.15 |
10 | ¥3,597.94300 | ¥35,979.43 |
25 | ¥3,371.65480 | ¥84,291.37 |