30-01159 | |
---|---|
DigiKey Part Number | 839-30-01159-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01159 |
Description | CABLE 7COND 30AWG BLACK SHLD 5M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 30 AWG Spiral 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 25/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Spiral | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.74000 | ¥193.74 |
5 | ¥158.52800 | ¥792.64 |
10 | ¥123.30100 | ¥1,233.01 |